Filter Your Search
1 - 10 of 18 results
|
P4SMA16H
Taiwan Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||||||||||||||||||||
|
P4SMA16HE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||
|
P4SMA16HF2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||
|
P4SMA16HF3G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||
|
P4SMA16HE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 23.5 V | 16 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 12.9 V | AVALANCHE | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMA16HR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
P4SMA16HF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||
|
P4SMA16HR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
P4SMA16HFTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 23.5 V | 16 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 12.9 V | AVALANCHE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
P4SMA16HM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 23.5 V | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 |