Filter Your Search
1 - 1 of 1 results
|
P4SMA13CAS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 18.2 V | 1 µA | 3.3 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | 13.7 V | 400 W | 11.1 V | R-PDSO-C2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant |