Filter Your Search
1 - 1 of 1 results
|
P4SMA130A-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 179 V | 1 µA | 3.3 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 400 W | 111 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |