Filter Your Search
1 - 2 of 2 results
|
P4KE9.1A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 13.4 V | 9.08 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 9.5 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE91A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 125 V | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 95.5 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |