Filter Your Search
1 - 10 of 32 results
|
P4KE91CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 131 V | 91 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 73.7 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MXP4KE91CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 131.8 V | 1.13 W | 90.95 V | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | |||||
|
MVP4KE91CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 131.8 V | 1.13 W | 90.95 V | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | |||||
|
MVSMAJP4KE91CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214BA | R-PDSO-C2 | 2 | |||||||
|
P4KE91CTR
World Products Inc
|
Check for Price | Yes | Yes | Active | 131 V | 1 W | 91 V | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MQSMAJP4KE9.1CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.37 V | 1 | AVALANCHE | 10 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214BA | R-PDSO-C2 | 2 | |||||||
|
MQSMAJP4KE91CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214BA | R-PDSO-C2 | 2 | |||||||
|
P4KE9.1CTR
World Products Inc
|
Check for Price | Yes | Yes | Active | 13.8 V | 1 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 400 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MXSMAJP4KE91CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | ||||||||
|
MSPP4KE9.1CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 13.8 V | 1.13 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 |