Parametric results for: P4KE75CA-T under Transient Suppressors

Filter Your Search

1 - 10 of 72 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke75cat
Select parts from the table below to compare.
Compare
Compare
P4KE75CA-T3
Won-Top Electronics Co Ltd
Check for Price Buy No No Active 103 V 1 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 400 W O-PALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-41 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MXP4KE7.5CATRE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.13 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SMAJP4KE75CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Yes Active SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 400 W R-PDSO-C2 UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
P4KE7.5CA-T
Rectron Semiconductor
Check for Price Buy Yes Active 11.3 V 1 mA 1 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 7.88 V 400 W 6.4 V Not Qualified O-PALF-W2 e3 UL CERTIFIED DO-41 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL RECTRON LTD DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
MXSMAJP4KE75CATR
Microsemi Corporation
Check for Price Buy No Obsolete 1.52 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214BA PLASTIC, SMAJ, BA, 2 PIN 2 unknown EAR99 8541.10.00.50
MP4KE7.5CATR
Microsemi Corporation
Check for Price Buy No Transferred 11.3 V 2.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE HIGH RELIABILITY 7.88 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
MQP4KE7.5CATR
Microsemi Corporation
Check for Price Buy No Obsolete 11.3 V 1.13 W 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
MASMAJP4KE7.5CATR
Microsemi Corporation
Check for Price Buy No No Transferred 1.52 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE TR, 7 INCH; 750 7.88 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214BA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
P4KE7.5CA/TR13
YAGEO Corporation
Check for Price Buy Yes Active 11.3 V 500 µA 1.5 W 7.505 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W 6.4 V O-PALF-W2 DO-41 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P4KE7.5CA-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy No Obsolete 1 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-41 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown