Filter Your Search
1 - 4 of 4 results
|
P4KE7.5A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 11.3 V | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 7.88 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4KE75A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 103 V | 1 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | MCC | ||
|
P4KE7.5A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 11.3 V | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 7.88 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | MCC | ||
|
P4KE75A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 103 V | 1 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 78.8 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |