Filter Your Search
1 - 6 of 6 results
|
P4KE550A-B
Littelfuse Inc
|
$0.2920 | No | Yes | Active | 760 V | 1.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 495 V | 1 | AVALANCHE | 577.5 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P4KE550A/B
YAGEO Corporation
|
Check for Price | Yes | Active | 760 V | 1 µA | 1.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 467 V | 1 | AVALANCHE | 577.5 V | 400 W | 467 V | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
P4KE550AB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1 W | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 467 V | 1 | AVALANCHE | LOW IMPEDANCE | 577.5 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | compliant | |||||||||||
|
P4KE550A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
P4KE550A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 760 V | 1 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 495 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 577.5 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4KE550A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 760 V | 1 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 495 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 577.5 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC |