Parametric results for: P4KE39CAH under Transient Suppressors

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: p4ke39cah
Select parts from the table below to compare.
Compare
Compare
P4KE39CAH03-2
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
P4KE39CAH05
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
P4KE39CAH08
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
P4KE39CAHR
Digitron Semiconductors
Check for Price No Active 53.9 V 1 µA 1.13 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE HIGH RELIABILITY 41 V 400 W 33.3 V O-XALF-W2 e0 MIL-19500 DO-41 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50 8.54 Military: -65C to +175C
P4KE39CAH03
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
P4KE39CAH03-3
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
P4KE39CAH02-5
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
P4KE39CAHR0G
Taiwan Semiconductor
Check for Price Yes Active 53.9 V 1 W 39 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 400 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] Military: -55C to +175C DO-41, 2 PIN 8.54 283 2416.82 Taiwan Semiconductor 2020-05-21 00:27:44 AEC-Q101 [object Object],[object Object]
P4KE39CAH
Taiwan Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE TAIWAN SEMICONDUCTOR CO LTD unknown 8.54 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object Object]
P4KE39CAH03-1
Rectron Semiconductor
Check for Price Yes Yes Active 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]