Parametric results for: P4KE39AHE3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4ke39ahe354
Select parts from the table below to compare.
Compare
Compare
P4KE39AHE3/54
Vishay Semiconductors
Check for Price Yes Yes Active 53.9 V 1.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 41 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
P4KE39AHE3/54
Vishay Intertechnologies
Check for Price Yes Active 53.9 V 1.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 41 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay