Filter Your Search
1 - 10 of 26 results
|
MAP4KE33CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 1.13 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
P4KE33CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 2 µA | 1.13 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MQSMAJP4KE33CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXSMAJP4KE33CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXLP4KE33CE3
Microsemi Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
MSPP4KE33CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 1.13 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MXP4KE33CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 1.13 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
SMAJP4KE33CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 1.52 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MVSMAJP4KE33CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXSMAJP4KE33CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.8 V | 1 | AVALANCHE | 36.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |