Filter Your Search
1 - 10 of 16 results
|
P4KE30CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 43.5 V | 1.13 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MSPP4KE30CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 43.5 V | 1.13 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
P4KE30CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 43.5 V | 30 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 24.3 V | O-PALF-W2 | DO-204AL | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MAP4KE30CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 43.5 V | 1.13 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMAJP4KE30CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 43.5 V | 30 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 24.3 V | TR, 7 INCH; 750 | R-PDSO-C2 | DO-214BA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MXP4KE30CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 43.5 V | 1.13 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MVP4KE30CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 43.5 V | 1.13 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MQSMAJP4KE30CTR
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 1.52 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMAJP4KE30CTR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE30CTR
World Products Inc
|
Check for Price | Yes | Yes | Active | 43.5 V | 1 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24.3 V | 1 | AVALANCHE | 33 V | 400 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 |