Parametric results for: P4KE30AH under Transient Suppressors

Filter Your Search

1 - 10 of 36 results

|
-
Manufacturer Part Number: p4ke30ah
Select parts from the table below to compare.
Compare
Compare
P4KE30AHR0G
Taiwan Semiconductor
Check for Price Yes Active 41.4 V 1 W 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 400 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.50
SMAJP4KE30AHE3-TP-HF
Micro Commercial Components
Check for Price Active 41.4 V 1 µA 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE 31.5 V 400 W 25.6 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50
P4KE30AH02-5
Rectron Semiconductor
Check for Price Yes Yes Active 41.4 V 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE 31.5 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4KE30AH02-1
Rectron Semiconductor
Check for Price Yes Yes Active 41.4 V 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE 31.5 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4KE30AH04
Rectron Semiconductor
Check for Price Yes Yes Active 41.4 V 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE 31.5 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4KE30AHR1G
Taiwan Semiconductor
Check for Price Yes Active 41.4 V 1 W 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 400 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.50
P4KE30A-H
Formosa Microsemi Co Ltd
Check for Price Yes Active 1 W SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 400 W O-PALF-W2 DO-41 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50
SMAJP4KE30AHE3-TP
Micro Commercial Components
Check for Price Yes Active 41.4 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE 31.5 V 400 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC
P4KE30AHA0G
Taiwan Semiconductor
Check for Price Yes Active 41.4 V 1 W 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 400 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.50
P4KE30AH02-2
Rectron Semiconductor
Check for Price Yes Yes Active 41.4 V 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 25.6 V 1 AVALANCHE 31.5 V 400 W Not Qualified O-PALF-W2 e3 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50