Filter Your Search
1 - 10 of 921 results
![]() |
P4KE24A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||
![]() |
P4KE24CA
Diotec Semiconductor AG
|
$0.0885 | Yes | Active | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
P4KE24A
Littelfuse Inc
|
$0.1208 | No | Yes | Active | 33.2 V | 1.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
![]() |
P4KE24CA
Littelfuse Inc
|
$0.1367 | No | Yes | Active | 33.2 V | 1.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
![]() |
P4KE24CA-B
Littelfuse Inc
|
$0.1442 | No | Yes | Active | 33.2 V | 1.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
P4KE24A-B
Littelfuse Inc
|
$0.1483 | No | Yes | Active | 33.2 V | 1.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
P4KE24-B
Littelfuse Inc
|
$0.1915 | Yes | Obsolete | 33.2 V | 1 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | LOW IMPEDANCE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | |||||||||
|
P4KE24C-B
Littelfuse Inc
|
$0.2092 | Yes | Obsolete | 1 W | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | LOW IMPEDANCE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | not_compliant | |||||||||||||
|
MP4KE24A
Microchip Technology Inc
|
$2.3500 | No | Active | 33.2 V | 2.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE24AE3
Microchip Technology Inc
|
$2.3500 | Yes | Active | 33.2 V | 2.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 25.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant |