Parametric results for: P4KE220CA-E3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4ke220cae354
Select parts from the table below to compare.
Compare
Compare
P4KE220CA-E3/54
Vishay Intertechnologies
Check for Price Yes Active 328 V 1.5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant 8.54 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2016-06-20 50 DRC Conflict Free CMRT V6.31
P4KE220CA-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 328 V 1.5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown 8.54 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2016-06-20 50 DRC Conflict Free CMRT V6.31 DO-41 O-PALF-W2 2 EAR99 8541.10.00.50