Parametric results for: P4KE22 under Transient Suppressors

Filter Your Search

1 - 10 of 1,835 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke22
Select parts from the table below to compare.
Compare
Compare
P4KE22A
Diotec Semiconductor AG
$0.0871 Yes Active 1 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE 23.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE22CA
Diotec Semiconductor AG
$0.0895 Yes Active 1 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE 23.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE22CA-B
Littelfuse Inc
$0.1356 No Yes Active 30.6 V 1.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE 23.1 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
P4KE220A
Littelfuse Inc
$0.1377 No Yes Active 328 V 1.5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE22CA
Littelfuse Inc
$0.1384 No Yes Active 30.6 V 1.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE 23.1 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE220CA
Littelfuse Inc
$0.1437 No Yes Active 328 V 1.5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 2 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P4KE220A-B
Littelfuse Inc
$0.1512 No Yes Active 328 V 1.5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE220CA
Diotec Semiconductor AG
$0.1554 Yes Active 1 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE220A
Diotec Semiconductor AG
$0.1554 Yes Active 1 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE220CA-B
Littelfuse Inc
$0.1569 No Yes Active 328 V 1.5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE