Filter Your Search
1 - 6 of 6 results
|
P4KE200H02-5
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE200H02-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE200H02-2
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE200H02-4
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE200H02-3
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE200H02
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 |