Parametric results for: P4KE180CA under Transient Suppressors

Filter Your Search

1 - 10 of 251 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke180ca
Select parts from the table below to compare.
Compare
Compare
P4KE180CA
Diotec Semiconductor AG
$0.0891 Buy Yes Active 1 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE180CA
Littelfuse Inc
$0.1678 Buy No Yes Active 246 V 1.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 2 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P4KE180CA-B
Littelfuse Inc
$0.2051 Buy No Yes Active 246 V 1.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
MP4KE180CAE3
Microchip Technology Inc
$2.5353 Buy Yes Active 246 V 2.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE HIGH RELIABILITY 189 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE180CA
Microchip Technology Inc
$2.5353 Buy No Active 246 V 2.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE HIGH RELIABILITY 189 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MAP4KE180CA
Microchip Technology Inc
$8.8743 Buy No Active 1.13 W SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MAP4KE180CAE3
Microchip Technology Inc
$8.8743 Buy Yes Active 1.13 W SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MXLP4KE180CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 246 V 2.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE HIGH RELIABILITY 189 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50
P4KE180CAH
Taiwan Semiconductor
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE TAIWAN SEMICONDUCTOR CO LTD unknown
MXP4KE180CA
Microsemi Corporation
Check for Price Buy No No Transferred 1.13 W SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50