Filter Your Search
1 - 1 of 1 results
|
P4KE130A_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 179 V | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 137 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 336 | 8.54 | 2869.4399999999996 | Military: -65C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2024-01-23 | 7439-92-1 | 99 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free | CMRT V6.22 |