Filter Your Search
1 - 2 of 2 results
|
P4KE12-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.72 V | 1 | AVALANCHE | 13.2 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||
|
P4KE12-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.72 V | 1 | AVALANCHE | 13.2 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 |