Filter Your Search
1 - 10 of 36 results
|
MAP4KE11CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 15.6 V | 1.13 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MQP4KE11CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 15.6 V | 1.13 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE11CA-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 15.6 V | 10 µA | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 11.6 V | 400 W | 9.4 V | Not Qualified | O-PALF-W2 | e3 | UL CERTIFIED | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
P4KE11CATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 15.6 V | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MASMAJP4KE11CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 11.6 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P4KE11CA-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 15.6 V | 1 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
P4KE11CA-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 15.6 V | 1 W | 53.1 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | O-PALF-W2 | e3 | DO-41 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMAJP4KE11CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15.6 V | 1.52 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 11.6 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, DO-214BA, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMAJP4KE11CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4KE11CA-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |