Filter Your Search
1 - 2 of 2 results
|
P4KE10A1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 V | 1 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 8.1 V | 1 | AVALANCHE | 11 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE10A1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 V | 1 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 8.1 V | 1 | AVALANCHE | 11 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |