Filter Your Search
1 - 9 of 9 results
|
P4KA13CA
General Instrument Corp
|
Check for Price | Obsolete | 1 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | LOW IMPEDANCE | 13.7 V | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | ||||||||||||||||
|
P4KA13
General Instrument Corp
|
Check for Price | Obsolete | 19 V | 1 µA | 1 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||
|
P4KA13
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||
|
P4KA13C
General Instrument Corp
|
Check for Price | Obsolete | 1 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | LOW IMPEDANCE | 14.3 V | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | ||||||||||||||||
|
P4KA13
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KA13A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||
|
P4KA13AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 18.2 V | 1.5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||
|
P4KA13
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 19 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 10.5 V | e0 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
P4KA13A
General Instrument Corp
|
Check for Price | Obsolete | 18.2 V | 1 µA | 1 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown |