Filter Your Search
1 - 1 of 1 results
|
P4KA10HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1.5 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 11 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |