Parametric results for: P4KA10-E3/51 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: p4ka10e35
Select parts from the table below to compare.
Compare
Select Parts Part Number
P4KA10-E3/54
Vishay Intertechnologies
P4KA10-E3/54
Vishay Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 15 V 1 W 10 V SILICON 9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.1 V 1 AVALANCHE 11 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 185 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
Yes Obsolete 15 V 1 W 10 V SILICON 9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.1 V 1 AVALANCHE 11 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 185 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
Compare
P4KA10-E3/54
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 15 V 1 W 10 V SILICON 9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.1 V 1 AVALANCHE 11 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 185 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
P4KA10-E3/54
Vishay Semiconductors
Check for Price Yes Obsolete 15 V 1 W 10 V SILICON 9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.1 V 1 AVALANCHE 11 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 185 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50