Parametric results for: P4FL22A-AU-R1-000A1 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4fl22aaur1000a1
Select parts from the table below to compare.
Compare
Compare
P4FL22A-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active 35.5 V 100 nA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE 26.9 V 400 W 22 V R-PDSO-F2 AEC-Q101; IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50