Filter Your Search
1 - 2 of 2 results
|
P4C422-35PM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 27.7495 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
P4C422-35PMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 27.7495 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 |