Parametric results for: P4C188L-25DMB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4c188l25dmb
Select parts from the table below to compare.
Compare
Compare
P4C188L-25DMB
Pyramid Semiconductor Corporation
Check for Price No No Active 65.536 kbit 4 16KX4 5 V 25 ns STANDARD SRAM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 22 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 27.559 mm 7.62 mm PYRAMID SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-22 22 compliant 3A001.A.2.C 8542.32.00.41