Filter Your Search
1 - 1 of 1 results
|
P4C188-10JC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 15.875 mm | 7.5184 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | compliant | EAR99 | 8542.32.00.41 |