Filter Your Search
1 - 2 of 2 results
|
P4C187-35L28M
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | QLCC | 0.350 X 0.550 INCH, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
P4C187-35L28MB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | QLCC | 0.350 X 0.550 INCH, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |