Filter Your Search
1 - 2 of 2 results
|
P4C170-35DM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-22 | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
P4C170-35DMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-22 | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 |