Parametric results for: P4C168-25FM under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4c16825fm
Select parts from the table below to compare.
Compare
Compare
P4C168-25FMB
Pyramid Semiconductor Corporation
Check for Price No No Active 16.384 kbit 4 4KX4 5 V 25 ns STANDARD SRAM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 13.716 mm 8.382 mm PYRAMID SEMICONDUCTOR CORP DFP CERAMIC, PACKAGE-20 20 compliant 3A001.A.2.C 8542.32.00.41
P4C168-25FM
Pyramid Semiconductor Corporation
Check for Price No No Active 16.384 kbit 4 4KX4 5 V 25 ns STANDARD SRAM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 13.716 mm 8.382 mm PYRAMID SEMICONDUCTOR CORP DFP CERAMIC, PACKAGE-20 20 compliant 3A001.A.2.C 8542.32.00.41