Parametric results for: P4C164L-25CWC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4c164l25cwc
Select parts from the table below to compare.
Compare
Compare
P4C164L-25CWC
Pyramid Semiconductor Corporation
Check for Price No Active 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM LG-MAX 1 8000 8.192 k ASYNCHRONOUS PARALLEL 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.846 mm 15.24 mm PYRAMID SEMICONDUCTOR CORP DIP 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 28 compliant EAR99 8542.32.00.41
P4C164L-25CWCLF
Pyramid Semiconductor Corporation
Check for Price Yes Active 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM LG-MAX 1 8000 8.192 k ASYNCHRONOUS PARALLEL 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.846 mm 15.24 mm PYRAMID SEMICONDUCTOR CORP DIP 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 28 compliant EAR99 8542.32.00.41