Filter Your Search
1 - 4 of 4 results
|
P4C164L-15P6M
Pyramid Semiconductor Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
P4C164L-15P6MBLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
P4C164L-15P6MB
Pyramid Semiconductor Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
P4C164L-15P6MLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |