Filter Your Search
1 - 1 of 1 results
|
P4C164-35FMLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.542 mm | 9.017 mm | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |