Filter Your Search
1 - 2 of 2 results
|
P4C164-15SNMBLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.794 mm | 17.9832 mm | 7.493 mm | PYRAMID SEMICONDUCTOR CORP | SOIC | SOP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
P4C164-15SNMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.794 mm | 17.9832 mm | 7.493 mm | PYRAMID SEMICONDUCTOR CORP | SOIC | SOP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |