Filter Your Search
1 - 1 of 1 results
|
P4C150-10PC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 10 ns | CACHE SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 31.877 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.32.00.41 |