Filter Your Search
1 - 1 of 1 results
|
P4C116L-15LC
Pyramid Semiconductor Corporation
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XQCC-N24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | QCCN | LCC24,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9304 mm | 10.16 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | LCC | 0.300 X 0.400 INCH, LCC-24 | 24 | compliant | EAR99 | 8542.32.00.41 |