Filter Your Search
1 - 2 of 2 results
|
P4C116L-15L40M
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | QCCN | LCC40,.5SQ,40 | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 2.032 mm | 12.2809 mm | 12.2809 mm | PYRAMID SEMICONDUCTOR CORP | LCC | 0.480 X 0.480 INCH, LCC-40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
P4C116L-15L40MB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 40 | UNSPECIFIED | QCCN | LCC40,.5SQ,40 | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 2.032 mm | 12.2809 mm | 12.2809 mm | PYRAMID SEMICONDUCTOR CORP | LCC | 0.480 X 0.480 INCH, LCC-40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.41 |