Filter Your Search
1 - 10 of 14 results
|
SP410.1010.25
TT Electronics Resistors
|
Check for Price | No | Obsolete | 101 mΩ | 0.25 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
SP410.1010.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 101 mΩ | 0.5 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP410.1010.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 101 mΩ | 0.1 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP410.1010.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 101 mΩ | 0.02 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP410.1010.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 101 mΩ | 0.05 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP410.10.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 mΩ | 0.1 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
SP410.1010.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 101 mΩ | 0.1 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
SP410.1010.02
TT Electronics Resistors
|
Check for Price | No | Obsolete | 101 mΩ | 0.02 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
SP410.1010.01
TT Electronics Resistors
|
Check for Price | No | Obsolete | 101 mΩ | 0.01 % | 100 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
P41010%11.5MM
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 Ω | 10 % | 5 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | P4 | P4 | Cemented | 2 | 20 mm | 25.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |