Filter Your Search
1 - 10 of 25 results
|
P411KPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 400 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2 V | 10 mA | 400 V | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
W-CWP41-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 89.49 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | 260 | 35 | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||||||||||||||||
|
T-CWP41-18
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 1.8 kV | 89.49 A | SCR | SINGLE | 1.8 kV | S-XUUC-N3 | Not Qualified | 260 | 35 | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | LITTELFUSE INC | UNCASED CHIP, S-XUUC-N3 | compliant | 8541.30.00.40 | |||||||||||||||||||||||
|
C-CWP41-18
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.8 kV | 89.49 A | SCR | SINGLE | 1.8 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||||||||||||||||
|
P411W
International Rectifier
|
Check for Price | No | No | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 400 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN FREE-WHEELING DIODE | 2 V | 400 A | 10 mA | 400 V | R-PUFM-D6 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
C-CWP41-18
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 1.8 kV | 89.49 A | SCR | SINGLE | 1.8 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | LITTELFUSE INC | UNCASED CHIP, S-XUUC-N3 | compliant | 8541.30.00.40 | |||||||||||||||||||||||
|
P411-ND
Panasonic Electronic Components
|
Check for Price | Active | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | PANASONIC CORP | unknown | 8541.40.20.00 | RED | 20.82 mm | 20 mA | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |||||||||||||||||||||||||||||||||||||
|
P411K
International Rectifier
|
Check for Price | No | No | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 400 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2 V | 400 A | 10 mA | 400 V | R-PUFM-D6 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
P411KWPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 400 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN FREE-WHEELING DIODE | 2 V | 10 mA | 400 V | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
C-CWP41-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 89.49 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 |