Filter Your Search
1 - 2 of 2 results
|
P36SMT101
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | e3 | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | Tin (Sn) | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | |||||||
|
P36SMT101TR
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 400 mA | 42 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@42VDC | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TR | IP67; MOISTURE PROOF | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | Hartmann Codier GmbH |