Filter Your Search
1 - 10 of 212 results
|
P3519-122K
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 40 mΩ | 10 % | YES | 10 kHz | 2.88 A | FERRITE | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
P3519-332K
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 100 mΩ | 10 % | YES | 10 kHz | 1.76 A | FERRITE | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
P3519-334K
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.06 Ω | 10 % | YES | 10 kHz | 220 mA | FERRITE | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
P3519-224J
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 4.95 Ω | 5 % | YES | 10 kHz | 240 mA | Ferrite | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 3720 | |||
|
P3519-391K
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 20 mΩ | 10 % | YES | 10 kHz | 3.81 A | Ferrite | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 3720 | |||
|
P3519-393J
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 810 mΩ | 5 % | YES | 10 kHz | 600 mA | Ferrite | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 3720 | |||
|
P3519R-394J
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 10.3 Ω | 5 % | YES | 10 kHz | 170 mA | Ferrite | 3720 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 3720 | ||
|
P3519-184J
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 4.48 Ω | 5 % | YES | 10 kHz | 260 mA | Ferrite | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 3720 | |||
|
P3519R-824K
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 24.2 Ω | 10 % | YES | 10 kHz | 110 mA | FERRITE | 3720 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
P3519-151J
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 10 mΩ | 5 % | YES | 10 kHz | 4.83 A | FERRITE | 3720 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.7 mm | 9.4 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |