Parametric results for: P3041NSE1MMB under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p3041nse1mmb
Select parts from the table below to compare.
Compare
Compare
P3041NSE1MMB
Freescale Semiconductor
Check for Price No Yes Obsolete 1.2 GHz 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 950 mV S-PBGA-B1295 e1 3 245 30 1295 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC BGA 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 1295 not_compliant 5A002.A 8542.31.00.01