Filter Your Search
1 - 2 of 2 results
|
P3-82612W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 20A@115VAC | 20A@28VDC | 20 A | 115 V | 11.12 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68S | NO | SILVER | SCREW | 33.35 mm | 22.23 mm | OTTO ENGINEERING INC | ROHS AND REACH COMPLIANT | unknown | EAR99 | 8536.50.90.35 | |||||||||
|
P3-82612
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 5A@115VAC | 20A@115VAC | 20A@28VDC | 20 A | 115 V | 1050VAC V | 11.12 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | THERMOPLASTIC | 2.159 mm | SNAP ACTION | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP64 | NO | Silver (Ag) | BRASS | SCREW | 33.35 mm | 22.23 mm | OTTO ENGINEERING INC | ROHS AND REACH COMPLIANT | unknown | EAR99 | 8536.50.90.35 |