Filter Your Search
1 - 1 of 1 results
|
P2912A
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | MOS | T-1(DS1) | TELECOM CIRCUIT | -5 V | 1 | 14 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.295 mm | 5.08 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |