Filter Your Search
1 - 10 of 21 results
|
CTMMP2912F-R15M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 2.5 mΩ | 20 % | YES | 100 kHz | 30 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-R47M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 4.1 mΩ | 20 % | YES | 100 kHz | 18 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-R36M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 3.9 mΩ | 20 % | YES | 100 kHz | 20 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-3R3M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 22 mΩ | 20 % | YES | 100 kHz | 6.5 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
P2912A
Intel Corporation
|
Check for Price | No | Obsolete | NO | 1 | e0 | 70 °C | 16 | IN-LINE | TIN LEAD | INTEL CORP | DIP, DIP16,.3 | compliant | DIP | 16 | 8542.39.00.01 | T-1(DS1) | R-PDIP-T16 | 19.295 mm | -5 V | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | Not Qualified | 5.08 mm | 14 mA | 5 V | MOS | TELECOM CIRCUIT | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||||||
|
CTMMP2912F-1R2M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 10 mΩ | 20 % | YES | 100 kHz | 10 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-8R2M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-R68M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.3 mΩ | 20 % | YES | 100 kHz | 16 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-1R0M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 7.4 mΩ | 20 % | YES | 100 kHz | 12 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown | ||||||||||||||||||||||||||
|
CTMMP2912F-100M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 68 mΩ | 20 % | YES | 100 kHz | 4 A | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.3 mm | 6.6 mm | CENTRAL TECHNOLOGIES | CHIP | unknown |