Filter Your Search
1 - 2 of 2 results
|
P270-SF33R2K
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 2 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | P270 | 70 °C | P270 | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | CIRCULAR PACKAGE | 312 deg | LUG | 26.67 mm | 14.275 mm | BI TECHNOLOGIES CORP | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | ||
|
P270-SF33R2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | P270 | 70 °C | P270 | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | CIRCULAR PACKAGE | 312 deg | LUG | 26.67 mm | 14.275 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant |