Parametric results for: P270-DF23AR2K under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p270df23ar2k
Select parts from the table below to compare.
Compare
Compare
P270-DF23AR2K
TT Electronics Resistors
Check for Price Yes Active 2 kΩ 10 % 1 W PANEL MOUNT Panel Mount AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT MIL-PRF-94 70 °C NO 500 V 120 °C -55 °C HORIZONTAL Cylindrical 1 3 1 CIRCULAR PACKAGE TRAY 300 deg LUG 26.67 mm 14.2748 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant
P270-DF23AR2K
TT electronics / BI Technologies
Check for Price Yes Yes Active 2 kΩ 10 % 1 W PANEL MOUNT Panel Mount AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT MIL-PRF-94 70 °C NO 500 V 120 °C -55 °C HORIZONTAL Cylindrical 1 3 1 CIRCULAR PACKAGE TRAY 300 deg LUG 26.67 mm 14.2748 mm BI TECHNOLOGIES CORP Panel Mount, compliant EAR99 8533.40.80.70