Filter Your Search
1 - 1 of 1 results
|
P265P11S22NCB20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | WIRE | 710 µm | 14.3 mm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant |